Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
250MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
5.692 OMR
5.692 OMR Each (ex VAT)
5.977 OMR
5.977 OMR Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 100-Pin LQFP
Select packaging type
Standard
1
5.692 OMR
5.692 OMR Each (ex VAT)
5.977 OMR
5.977 OMR Each (inc. VAT)
STMicroelectronics, 32bit ARM Cortex M33, STM32 Microcontroller, 250MHz, 2 MB Flash, 100-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 5.692 OMR |
10 - 19 | 5.368 OMR |
20 - 29 | 5.066 OMR |
30 - 39 | 4.790 OMR |
40+ | 4.752 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M33
Data Bus Width
32bit
Program Memory Size
2 MB
Maximum Frequency
250MHz
Program Memory Type
Flash
Country of Origin
Taiwan, Province Of China