Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32MP1
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
448
Device Core
ARM Cortex A7, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
6
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
6
Number of USART Channels
4
Number of CAN Channels
2
Number of UART Channels
4
Dimensions
18.1 x 18.1 x 0.97mm
Width
18.1mm
Data Rate
1000Mbit/s
Number of Ethernet Channels
1
Height
0.97mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
ADCs
22 x 16 bit
Length
18.1mm
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Country of Origin
Korea, Republic Of
793.254 OMR
9.444 OMR Each (In a Tray of 84) (ex VAT)
832.917 OMR
9.916 OMR Each (In a Tray of 84) (inc. VAT)
84
793.254 OMR
9.444 OMR Each (In a Tray of 84) (ex VAT)
832.917 OMR
9.916 OMR Each (In a Tray of 84) (inc. VAT)
84
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsFamily Name
STM32MP1
Package Type
LFBGA
Mounting Type
Surface Mount
Pin Count
448
Device Core
ARM Cortex A7, ARM Cortex M4
Data Bus Width
32bit
Program Memory Size
32 kB
Maximum Frequency
209 (ARM Cortex M4) MHz, 650 (ARM Cortex A7) MHz
RAM Size
128 kB
USB Channels
2
Number of SPI Channels
6
Typical Operating Supply Voltage
1.71 → 3.6 V
Number of I2C Channels
6
Number of USART Channels
4
Number of CAN Channels
2
Number of UART Channels
4
Dimensions
18.1 x 18.1 x 0.97mm
Width
18.1mm
Data Rate
1000Mbit/s
Number of Ethernet Channels
1
Height
0.97mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
ADCs
22 x 16 bit
Length
18.1mm
Number of ADC Units
2
Maximum Operating Temperature
+125 °C
Country of Origin
Korea, Republic Of