STMicroelectronics STripFET F7 N-Channel MOSFET, 545 A, 60 V, 8-Pin TO-LL STO450N6F7
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
545 A
Maximum Drain Source Voltage
60 V
Package Type
TO-LL
Series
STripFET F7
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Country of Origin
China
2,603.700 OMR
1.446 OMR 1 Reel of 1 (ex VAT)
2,733.885 OMR
1.518 OMR 1 Reel of 1 (inc. VAT)
1800
2,603.700 OMR
1.446 OMR 1 Reel of 1 (ex VAT)
2,733.885 OMR
1.518 OMR 1 Reel of 1 (inc. VAT)
1800
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
545 A
Maximum Drain Source Voltage
60 V
Package Type
TO-LL
Series
STripFET F7
Mounting Type
Surface Mount
Pin Count
8
Channel Mode
Enhancement
Country of Origin
China