Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics STripFET N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STP36NF06L

RS Stock No.: 920-8773Brand: STMicroelectronicsManufacturers Part No.: STP36NF06L
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-18 V, +18 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

13 nC @ 5 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

9.15mm

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

22.550 OMR

0.451 OMR Each (In a Tube of 50) (ex VAT)

23.678 OMR

0.474 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STP36NF06L

22.550 OMR

0.451 OMR Each (In a Tube of 50) (ex VAT)

23.678 OMR

0.474 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics STripFET N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STP36NF06L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

30 A

Maximum Drain Source Voltage

60 V

Series

STripFET

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

40 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

2.5V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-18 V, +18 V

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

13 nC @ 5 V

Maximum Operating Temperature

+175 °C

Width

4.6mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

9.15mm

Product details

N-Channel STripFET™, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in