STMicroelectronics 45V 80A, Dual Schottky Diode, 4-Pin ISOTOP STPS16045TV

RS Stock No.: 221-377Brand: STMicroelectronicsManufacturers Part No.: STPS16045TV
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Isolated

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

690mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

900A

Product details

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

10.764 OMR

10.764 OMR Each (ex VAT)

11.302 OMR

11.302 OMR Each (inc. VAT)

STMicroelectronics 45V 80A, Dual Schottky Diode, 4-Pin ISOTOP STPS16045TV
Select packaging type

10.764 OMR

10.764 OMR Each (ex VAT)

11.302 OMR

11.302 OMR Each (inc. VAT)

STMicroelectronics 45V 80A, Dual Schottky Diode, 4-Pin ISOTOP STPS16045TV
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

80A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Isolated

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

4

Maximum Forward Voltage Drop

690mV

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

900A

Product details

Schottky Barrier Diodes, 40A to 240A, STMicroelectronics

This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.

Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.

Key Features

  • Negligible switching losses

  • Avalanche rated

  • Low leakage current

  • Good trade-off between leakage current and forward voltage drop

  • Insulated package ISOTOP:

- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in