Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
670mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
100A
Country of Origin
China
Product details
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
135.850 OMR
0.072 OMR Each (On a Reel of 1900) (ex VAT)
142.642 OMR
0.076 OMR Each (On a Reel of 1900) (inc. VAT)
1900
135.850 OMR
0.072 OMR Each (On a Reel of 1900) (ex VAT)
142.642 OMR
0.076 OMR Each (On a Reel of 1900) (inc. VAT)
1900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-201AD
Maximum Continuous Forward Current
3A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
670mV
Number of Elements per Chip
1
Diode Technology
Schottky
Diameter
5.3mm
Peak Non-Repetitive Forward Surge Current
100A
Country of Origin
China
Product details