STMicroelectronics 200V 15A, Rectifier Diode, 2-Pin TO-220AC STTH1502DI

RS Stock No.: 168-6634Brand: STMicroelectronicsManufacturers Part No.: STTH1502DI
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

36ns

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

Malaysia

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

29.700 OMR

0.594 OMR Each (In a Tube of 50) (ex VAT)

31.185 OMR

0.624 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics 200V 15A, Rectifier Diode, 2-Pin TO-220AC STTH1502DI

29.700 OMR

0.594 OMR Each (In a Tube of 50) (ex VAT)

31.185 OMR

0.624 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics 200V 15A, Rectifier Diode, 2-Pin TO-220AC STTH1502DI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

36ns

Peak Non-Repetitive Forward Surge Current

150A

Country of Origin

Malaysia

Product details

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more