Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
10.5 A
Maximum Drain Source Voltage
800 V
Series
MDmesh, SuperMESH
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
750 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
190 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
87 nC @ 10 V
Number of Elements per Chip
1
Length
15.75mm
Maximum Operating Temperature
+150 °C
Width
5.15mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
20.15mm
Product details
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
41.580 OMR
1.386 OMR Each (In a Tube of 30) (ex VAT)
43.659 OMR
1.455 OMR Each (In a Tube of 30) (inc. VAT)
30
41.580 OMR
1.386 OMR Each (In a Tube of 30) (ex VAT)
43.659 OMR
1.455 OMR Each (In a Tube of 30) (inc. VAT)
30
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
30 - 60 | 1.386 OMR | 41.580 OMR |
90 - 480 | 1.106 OMR | 33.165 OMR |
510 - 960 | 0.984 OMR | 29.535 OMR |
990 - 4980 | 0.842 OMR | 25.245 OMR |
5010+ | 0.825 OMR | 24.750 OMR |
Technical Document
Specifications
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
10.5 A
Maximum Drain Source Voltage
800 V
Series
MDmesh, SuperMESH
Package Type
TO-247
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
750 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
190 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
87 nC @ 10 V
Number of Elements per Chip
1
Length
15.75mm
Maximum Operating Temperature
+150 °C
Width
5.15mm
Transistor Material
Si
Minimum Operating Temperature
-55 °C
Height
20.15mm
Product details