STMicroelectronics MDmesh N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-247 STW4N150

RS Stock No.: 920-6566Brand: STMicroelectronicsManufacturers Part No.: STW4N150
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

1500 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

15.75mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.15mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

20.15mm

Product details

N-Channel MDmesh™, 800V/1500V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

73.425 OMR

2.448 OMR Each (In a Tube of 30) (ex VAT)

77.096 OMR

2.570 OMR Each (In a Tube of 30) (inc. VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-247 STW4N150

73.425 OMR

2.448 OMR Each (In a Tube of 30) (ex VAT)

77.096 OMR

2.570 OMR Each (In a Tube of 30) (inc. VAT)

STMicroelectronics MDmesh N-Channel MOSFET, 4 A, 1500 V, 3-Pin TO-247 STW4N150
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

4 A

Maximum Drain Source Voltage

1500 V

Series

MDmesh

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Number of Elements per Chip

1

Length

15.75mm

Typical Gate Charge @ Vgs

30 nC @ 10 V

Maximum Operating Temperature

+150 °C

Width

5.15mm

Transistor Material

Si

Minimum Operating Temperature

-55 °C

Height

20.15mm

Product details

N-Channel MDmesh™, 800V/1500V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more