STMicroelectronics MDmesh DM2 N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-247 STW56N60DM2

RS Stock No.: 111-6485Brand: STMicroelectronicsManufacturers Part No.: STW56N60DM2
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Series

MDmesh DM2

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

360 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Typical Gate Charge @ Vgs

90 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

20.15mm

Forward Diode Voltage

1.6V

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.352 OMR

5.352 OMR Each (ex VAT)

5.620 OMR

5.620 OMR Each (inc. VAT)

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-247 STW56N60DM2
Select packaging type

5.352 OMR

5.352 OMR Each (ex VAT)

5.620 OMR

5.620 OMR Each (inc. VAT)

STMicroelectronics MDmesh DM2 N-Channel MOSFET, 50 A, 600 V, 3-Pin TO-247 STW56N60DM2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 45.352 OMR
5 - 95.181 OMR
10 - 244.790 OMR
25 - 494.438 OMR
50+4.290 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

600 V

Series

MDmesh DM2

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

60 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

360 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

5.15mm

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Typical Gate Charge @ Vgs

90 nC @ 10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Height

20.15mm

Forward Diode Voltage

1.6V

Product details

N-Channel MDmesh DM2 Series, STMicroelectronics

The MDmesh DM2 MOSFETs offer low RDS(on) and with the Improved diode reverse recovery time for efficiency, this series is optimised for full-bridge phase-shifted ZVS topologies.

High dV/dt capability for improved system reliability
AEC-Q101 qualified

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more