Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Product details
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
3.740 OMR
0.748 OMR Each (In a Pack of 5) (ex VAT)
3.927 OMR
0.785 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
3.740 OMR
0.748 OMR Each (In a Pack of 5) (ex VAT)
3.927 OMR
0.785 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Product details