Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

STMicroelectronics TIP50 NPN Transistor, 1 A, 400 V, 3-Pin TO-220

RS Stock No.: 168-6173Brand: STMicroelectronicsManufacturers Part No.: TIP50
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.450 OMR

0.189 OMR Each (In a Tube of 50) (ex VAT)

9.922 OMR

0.198 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics TIP50 NPN Transistor, 1 A, 400 V, 3-Pin TO-220

9.450 OMR

0.189 OMR Each (In a Tube of 50) (ex VAT)

9.922 OMR

0.198 OMR Each (In a Tube of 50) (inc. VAT)

STMicroelectronics TIP50 NPN Transistor, 1 A, 400 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
50 - 500.189 OMR9.450 OMR
100 - 4500.136 OMR6.825 OMR
500 - 9500.126 OMR6.300 OMR
1000 - 19500.121 OMR6.038 OMR
2000+0.116 OMR5.775 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

400 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

2 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

500 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

10 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more