Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TL074IYDT STMicroelectronics, High Speed, Op Amp, 3MHz 100 kHz, 6 → 36 V, 14-Pin SOIC

RS Stock No.: 791-7992Brand: STMicroelectronicsManufacturers Part No.: TL074IYDT
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

6 → 36 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±30V

Typical Slew Rate

13V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Dimensions

8.75 x 4 x 1.65mm

Width

4mm

Height

1.65mm

Length

8.75mm

Product details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

8.400 OMR

0.168 OMR Each (Supplied as a Tape) (ex VAT)

8.820 OMR

0.176 OMR Each (Supplied as a Tape) (inc. VAT)

TL074IYDT STMicroelectronics, High Speed, Op Amp, 3MHz 100 kHz, 6 → 36 V, 14-Pin SOIC
Select packaging type

8.400 OMR

0.168 OMR Each (Supplied as a Tape) (ex VAT)

8.820 OMR

0.176 OMR Each (Supplied as a Tape) (inc. VAT)

TL074IYDT STMicroelectronics, High Speed, Op Amp, 3MHz 100 kHz, 6 → 36 V, 14-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
50 - 500.168 OMR8.400 OMR
100 - 2000.163 OMR8.138 OMR
250+0.147 OMR7.350 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

6 → 36 V

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±30V

Typical Slew Rate

13V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

106 dB

Typical Input Voltage Noise Density

15nV/√Hz

Dimensions

8.75 x 4 x 1.65mm

Width

4mm

Height

1.65mm

Length

8.75mm

Product details

TL06x, TL07x, TL08x, JFET Inputs, Low Input Bias Current Operational Amplifiers

The TL06x, TL07x, and TL08x are operational amplifiers with high input impedance JFET input stage. They feature high slew rates, low input bias and offset currents, and low offset voltage temperature coefficient.

Low-Power consumption: 200 μA (TL06x, per amplifier)
Wide common-mode and differential voltage ranges
Low Noise, typical 15 nV/√Hz (TL07x)
Low harmonic distortion: 0.01% (TL07x)
Output short circuit protection
Internal frequency compensation
Latch up free operation
High Slew rate: 16 V/μs (TL07x, TL08x), 3.5 V/μs (TL06x)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more