STMicroelectronics,1.2W, 24-Pin DFN TS4990IQT

RS Stock No.: 189-1888Brand: STMicroelectronicsManufacturers Part No.: TS4990IQT
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Maximum Power

1.2W

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.2 → 5.5 V

Power Supply Type

Single

Package Type

DFN

Pin Count

24

Input Signal Type

Differential

Typical Gain Bandwidth Product

1.5MHz

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1,346.714 OMR

1,346.714 OMR 1 Reel of 3000 (ex VAT)

1,414.050 OMR

1,414.050 OMR 1 Reel of 3000 (inc. VAT)

STMicroelectronics,1.2W, 24-Pin DFN TS4990IQT

1,346.714 OMR

1,346.714 OMR 1 Reel of 3000 (ex VAT)

1,414.050 OMR

1,414.050 OMR 1 Reel of 3000 (inc. VAT)

STMicroelectronics,1.2W, 24-Pin DFN TS4990IQT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Audio Power Amplifier

Maximum Power

1.2W

Mounting Type

Surface Mount

Typical Single Supply Voltage

2.2 → 5.5 V

Power Supply Type

Single

Package Type

DFN

Pin Count

24

Input Signal Type

Differential

Typical Gain Bandwidth Product

1.5MHz

Minimum Operating Temperature

-40 °C

Dimensions

3.15 x 3.15 x 0.95mm

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more