Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Storm IP65 12 Key Polymer Illuminated Keypad

RS Stock No.: 793-3720Brand: StormManufacturers Part No.: 7203-12TW202
brand-logo
View all in Keypads

Technical Document

Specifications

Brand

Storm

Keypad Layout

3 x 4

Number Of Keys

12

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP65

Case Material

Polymer

Case Colour

Black

Mechanical Life Per Key

2000000

Mechanical Life (Per Key)

2000000

Actuator Colour

White

Actuator Material

Plastic

Depth Behind Panel

12mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Storm 720 TFX- i Series Sealed Illuminated Keypads

These 720 TFX- i Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action.

Designed for use in harsh industrial enviroments
Integral illumination for use in dark or partially lit locations
Above or below panel installation options
Maximum Switch Rating: 50 mA @ 24 V dc
Operational life of over 2 million cycles per key
Above panel water/ dust ingress IP65 protection rating"

You may be interested in
EOZ IP40 12 Key PC Keypad
9.534 OMREach (ex VAT)
Stock information temporarily unavailable.

20.911 OMR

20.911 OMR Each (ex VAT)

21.957 OMR

21.957 OMR Each (inc. VAT)

Storm IP65 12 Key Polymer Illuminated Keypad

20.911 OMR

20.911 OMR Each (ex VAT)

21.957 OMR

21.957 OMR Each (inc. VAT)

Storm IP65 12 Key Polymer Illuminated Keypad
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 420.911 OMR
5 - 919.217 OMR
10 - 2418.425 OMR
25+18.056 OMR
You may be interested in
EOZ IP40 12 Key PC Keypad
9.534 OMREach (ex VAT)

Technical Document

Specifications

Brand

Storm

Keypad Layout

3 x 4

Number Of Keys

12

Keypad Output

Matrix

Illuminated

Yes

IP Rating

IP65

Case Material

Polymer

Case Colour

Black

Mechanical Life Per Key

2000000

Mechanical Life (Per Key)

2000000

Actuator Colour

White

Actuator Material

Plastic

Depth Behind Panel

12mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Maximum Operating Temperature

+60°C

Country of Origin

United Kingdom

Product details

Storm 720 TFX- i Series Sealed Illuminated Keypads

These 720 TFX- i Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action.

Designed for use in harsh industrial enviroments
Integral illumination for use in dark or partially lit locations
Above or below panel installation options
Maximum Switch Rating: 50 mA @ 24 V dc
Operational life of over 2 million cycles per key
Above panel water/ dust ingress IP65 protection rating"

You may be interested in
EOZ IP40 12 Key PC Keypad
9.534 OMREach (ex VAT)