Sunon Axial Fan, 115 V ac, ac Operation, 51m³/h, 150mA Max, 80 x 80 x 38mm

RS Stock No.: 287-2400Brand: SunonManufacturers Part No.: 30148233Distrelec Article No.: 30148233
View all in Axial Fans

Technical Document

Specifications

Brand

Sunon

Supply Voltage

115 V ac

Height

80mm

AC or DC Operation

AC

Width

80mm

Depth

38mm

Maximum Current

150mA

Dimensions

80 x 80 x 38mm

Air Flow

51m³/h

Distrelec Product Id

30148233

Country of Origin

China

Stock information temporarily unavailable.

13.981 OMR

13.981 OMR Each (ex VAT)

14.680 OMR

14.680 OMR Each (inc. VAT)

Sunon Axial Fan, 115 V ac, ac Operation, 51m³/h, 150mA Max, 80 x 80 x 38mm

13.981 OMR

13.981 OMR Each (ex VAT)

14.680 OMR

14.680 OMR Each (inc. VAT)

Sunon Axial Fan, 115 V ac, ac Operation, 51m³/h, 150mA Max, 80 x 80 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Sunon

Supply Voltage

115 V ac

Height

80mm

AC or DC Operation

AC

Width

80mm

Depth

38mm

Maximum Current

150mA

Dimensions

80 x 80 x 38mm

Air Flow

51m³/h

Distrelec Product Id

30148233

Country of Origin

China