Technical Document
Specifications
Brand
SunonSupply Voltage
5 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
230mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
27.2m³/h
Noise Level
25dB
Fan Speed
3100rpm
Bearing Type
Sleeve
Stock information temporarily unavailable.
P.O.A.
Sunon Axial Fan, 5 V dc, DC Operation, 27.2m³/h, 1.2W, 230mA Max, 60 x 60 x 25mm
1
P.O.A.
Sunon Axial Fan, 5 V dc, DC Operation, 27.2m³/h, 1.2W, 230mA Max, 60 x 60 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SunonSupply Voltage
5 V dc
AC or DC Operation
DC
Height
60mm
Width
60mm
Power Consumption
1.2W
Maximum Current
230mA
Depth
25mm
Dimensions
60 x 60 x 25mm
Air Flow
27.2m³/h
Noise Level
25dB
Fan Speed
3100rpm
Bearing Type
Sleeve