Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 25A, 125/250 V ac, 125/250 V

RS Stock No.: 923-4340Brand: Superior ElectricManufacturers Part No.: PP25GWT
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

125/250 V ac, 125/250 V dc

Gender

Male

Mounting Type

Screw Mount

Current Rating

25A

Termination Method

Screw Down

Contact Material

Brass

Housing Material

PA

Cable Diameter

4.6mm

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Series

Supercon

Country of Origin

United States

Product details

SUPERCON® Electrical Connectors Pin Plug

Superior Electric SUPERCON® Pin Plug electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.

Superior Electric Compact Power Connectors

You may be interested in
Stock information temporarily unavailable.

26.604 OMR

26.604 OMR Each (ex VAT)

27.934 OMR

27.934 OMR Each (inc. VAT)

Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 25A, 125/250 V ac, 125/250 V

26.604 OMR

26.604 OMR Each (ex VAT)

27.934 OMR

27.934 OMR Each (inc. VAT)

Superior Electric, Supercon Power Connector Screw Mount Plug, 1P, Screw Down Termination, 25A, 125/250 V ac, 125/250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole Format

1P

Plug/Socket

Plug

Voltage Rating

125/250 V ac, 125/250 V dc

Gender

Male

Mounting Type

Screw Mount

Current Rating

25A

Termination Method

Screw Down

Contact Material

Brass

Housing Material

PA

Cable Diameter

4.6mm

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+107°C

Series

Supercon

Country of Origin

United States

Product details

SUPERCON® Electrical Connectors Pin Plug

Superior Electric SUPERCON® Pin Plug electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities.
The 25, 50 and 100 A types are rated 125 V ac/dc to 250 V ac/dc, 250 A types are rated 600 V unenergized connect or disconnect use only.
SUPERCON® connector plugs have functionally designed grips for handling ease. The variety of six colours permits wider freedom in patch board distribution layouts. Cable fastening screws allow use of a wide range of cable sizes. Plug grips are a simple, two-piece threaded construction for quick assembly.
Receptacles are moulded of colour-matched nylon caps and bodies that permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud in the rear of the panel.

Superior Electric Compact Power Connectors

You may be interested in