Sylvania LED Spotlight, 240 V, 80 x 90 mm, 4.5 W

RS Stock No.: 622-300Brand: SylvaniaManufacturers Part No.: 5741
brand-logo
View all in Spotlights & Downlights

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

90 mm

Dimensions

80 x 90 mm

Wattage

4.5 W

Country of Origin

China

43.642 OMR

43.642 OMR 1 Pack of 3 (ex VAT)

45.824 OMR

45.824 OMR 1 Pack of 3 (inc. VAT)

Sylvania LED Spotlight, 240 V, 80 x 90 mm, 4.5 W

43.642 OMR

43.642 OMR 1 Pack of 3 (ex VAT)

45.824 OMR

45.824 OMR 1 Pack of 3 (inc. VAT)

Sylvania LED Spotlight, 240 V, 80 x 90 mm, 4.5 W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Type

Spotlight

Voltage Rating

240 V

Length

90 mm

Dimensions

80 x 90 mm

Wattage

4.5 W

Country of Origin

China