Technical Document
Specifications
Brand
SylvaniaLamp Type
LED
Type
Spotlight
Voltage Rating
240 V
Length
46 mm
Dimensions
87 x 46 mm
Wattage
4.8 W
Country of Origin
China
44.880 OMR
44.880 OMR 1 Pack of 6 (ex VAT)
47.124 OMR
47.124 OMR 1 Pack of 6 (inc. VAT)
Sylvania LED Spotlight, 240 V, 87 x 46 mm, 4.8 W
1
44.880 OMR
44.880 OMR 1 Pack of 6 (ex VAT)
47.124 OMR
47.124 OMR 1 Pack of 6 (inc. VAT)
Sylvania LED Spotlight, 240 V, 87 x 46 mm, 4.8 W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SylvaniaLamp Type
LED
Type
Spotlight
Voltage Rating
240 V
Length
46 mm
Dimensions
87 x 46 mm
Wattage
4.8 W
Country of Origin
China