Sylvania LED Inspection Lamp, 480 lm, IP54

RS Stock No.: 622-229Brand: SylvaniaManufacturers Part No.: 90202
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

480 lm

Torch Style

Inspection Torch

Wattage

7.5 W

Arm Length

337.5mm

IP Rating

IP54

Country of Origin

China

30.498 OMR

30.498 OMR Each (ex VAT)

32.023 OMR

32.023 OMR Each (inc. VAT)

Sylvania LED Inspection Lamp, 480 lm, IP54

30.498 OMR

30.498 OMR Each (ex VAT)

32.023 OMR

32.023 OMR Each (inc. VAT)

Sylvania LED Inspection Lamp, 480 lm, IP54

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

480 lm

Torch Style

Inspection Torch

Wattage

7.5 W

Arm Length

337.5mm

IP Rating

IP54

Country of Origin

China