Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 172-1401Brand: Taiyo YudenManufacturers Part No.: EMK212AB7475KGHT
brand-logo

Technical Document

Specifications

Capacitance

4.7µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan

99.000 OMR

0.033 OMR Each (On a Reel of 3000) (ex VAT)

103.950 OMR

0.035 OMR Each (On a Reel of 3000) (inc. VAT)

Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

99.000 OMR

0.033 OMR Each (On a Reel of 3000) (ex VAT)

103.950 OMR

0.035 OMR Each (On a Reel of 3000) (inc. VAT)

Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Capacitance

4.7µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

1.25mm

Series

M

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Japan