Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
25A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
279mm
Width
126.5mm
Depth
63mm
Efficiency
75%
Minimum Temperature
0°C
Weight
2kg
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
400/1000W Universal Input, Single/Multi-Output, Alpha Series
Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation
Approvals
UL recognised component, CSA certified
Standards
BS EN60950, UL1950, CSA 22.2-234
342.084 OMR
342.084 OMR Each (ex VAT)
359.188 OMR
359.188 OMR Each (inc. VAT)
1
342.084 OMR
342.084 OMR Each (ex VAT)
359.188 OMR
359.188 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 342.084 OMR |
5 - 9 | 331.815 OMR |
10 - 24 | 322.080 OMR |
25 - 49 | 316.684 OMR |
50+ | 310.976 OMR |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
25A
Power Rating
400W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
279mm
Width
126.5mm
Depth
63mm
Efficiency
75%
Minimum Temperature
0°C
Weight
2kg
Maximum Temperature
+70°C
Country of Origin
United Kingdom
Product details
400/1000W Universal Input, Single/Multi-Output, Alpha Series
Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation
Approvals
UL recognised component, CSA certified
Standards
BS EN60950, UL1950, CSA 22.2-234