TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 700mA Output, 9 → 36 V dc Input, 10.5W, Through Hole, +100°C Max
RS Stock No.: 283-1746Brand: TDK-LambdaManufacturers Part No.: CCG10-24-15SFDistrelec Article No.: 30380868

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10.5W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan
Stock information temporarily unavailable.
18.018 OMR
18.018 OMR Each (ex VAT)
18.919 OMR
18.919 OMR Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 700mA Output, 9 → 36 V dc Input, 10.5W, Through Hole, +100°C Max
1
18.018 OMR
18.018 OMR Each (ex VAT)
18.919 OMR
18.919 OMR Each (inc. VAT)
TDK-Lambda CCG 1.3-10W DC-DC Converter, 15V dc/ 700mA Output, 9 → 36 V dc Input, 10.5W, Through Hole, +100°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
10.5W
Input Voltage Nominal
24 V dc
Output Current
700mA
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan