TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 4.5 → 18 V dc Input, 3W, Surface Mount

RS Stock No.: 260-4611Brand: TDK-LambdaManufacturers Part No.: CCG3-12-15DR
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Series

CCG

Railway Approved

No

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.322 OMR

9.322 OMR Each (ex VAT)

9.788 OMR

9.788 OMR Each (inc. VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 4.5 → 18 V dc Input, 3W, Surface Mount

9.322 OMR

9.322 OMR Each (ex VAT)

9.788 OMR

9.788 OMR Each (inc. VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 15V dc/, 4.5 → 18 V dc Input, 3W, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Series

CCG

Railway Approved

No

Medical Approved

No

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more