TDK-Lambda DPX30W DC-DC Converter, 15V dc/ 2A Output, 18 → 75 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp

RS Stock No.: 204-0468Brand: TDK-LambdaManufacturers Part No.: DPX30-48WS15
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX30W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.86

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

79.189 OMR

79.189 OMR Each (ex VAT)

83.148 OMR

83.148 OMR Each (inc. VAT)

TDK-Lambda DPX30W DC-DC Converter, 15V dc/ 2A Output, 18 → 75 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp

79.189 OMR

79.189 OMR Each (ex VAT)

83.148 OMR

83.148 OMR Each (inc. VAT)

TDK-Lambda DPX30W DC-DC Converter, 15V dc/ 2A Output, 18 → 75 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 479.189 OMR
5 - 975.229 OMR
10+70.477 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

2A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX30W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.86

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more