TDK-Lambda DPX DC-DC Converter, ±12V dc/ 1.6A Output, 18 → 75 V dc Input, 40W, DIN Rail Mount, +85°C Max Temp

RS Stock No.: 204-0474Brand: TDK-LambdaManufacturers Part No.: DPX40-48WD12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

101.734 OMR

101.734 OMR Each (ex VAT)

106.821 OMR

106.821 OMR Each (inc. VAT)

TDK-Lambda DPX DC-DC Converter, ±12V dc/ 1.6A Output, 18 → 75 V dc Input, 40W, DIN Rail Mount, +85°C Max Temp

101.734 OMR

101.734 OMR Each (ex VAT)

106.821 OMR

106.821 OMR Each (inc. VAT)

TDK-Lambda DPX DC-DC Converter, ±12V dc/ 1.6A Output, 18 → 75 V dc Input, 40W, DIN Rail Mount, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4101.734 OMR
5 - 998.676 OMR
10 - 2495.623 OMR
25 - 4992.570 OMR
50+90.744 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 75 V dc

Power Rating

40W

Input Voltage Nominal

48 V dc

Output Current

1.6A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX

Load Regulation

0.01

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more