TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

Technical Document
Specifications
Brand
TDK-LambdaSeries
DSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 →370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Dimensions
53 x 55.6 x 91mm
Width
53mm
Depth
55.6mm
Height
91mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV
Output Voltage Adjustment Range
24 → 28V
Load Regulation
1%
Maximum Temperature
+71°C
Standards Met
CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0
Distrelec Product Id
16983488
Country of Origin
Taiwan, Province Of China
23.942 OMR
23.942 OMR Each (ex VAT)
25.139 OMR
25.139 OMR Each (inc. VAT)
1
23.942 OMR
23.942 OMR Each (ex VAT)
25.139 OMR
25.139 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaSeries
DSP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
90 → 264 V ac / 120 →370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
1.3A
Power Rating
30W
Dimensions
53 x 55.6 x 91mm
Width
53mm
Depth
55.6mm
Height
91mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-25°C
Ripple And Noise
50mV
Output Voltage Adjustment Range
24 → 28V
Load Regulation
1%
Maximum Temperature
+71°C
Standards Met
CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0
Distrelec Product Id
16983488
Country of Origin
Taiwan, Province Of China