TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 5V dc dc

RS Stock No.: 168-2946Brand: TDK-LambdaManufacturers Part No.: DSP-60-5
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

7A

Power Rating

60W

Dimensions

71 x 55.6 x 91mm

Height

91mm

Width

71mm

Depth

55.6mm

Output Voltage Adjustment Range

5 → 5.5V

Load Regulation

1%

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

31.388 OMR

31.388 OMR Each (ex VAT)

32.957 OMR

32.957 OMR Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 5V dc dc

31.388 OMR

31.388 OMR Each (ex VAT)

32.957 OMR

32.957 OMR Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 5V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

5V dc

Output Current

7A

Power Rating

60W

Dimensions

71 x 55.6 x 91mm

Height

91mm

Width

71mm

Depth

55.6mm

Output Voltage Adjustment Range

5 → 5.5V

Load Regulation

1%

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Country of Origin

Taiwan, Province Of China