TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 50 5A HFP, 5V dc, 10A, 50W, 1 Output, 120 → 330 V dc, 85

RS Stock No.: 256-654Brand: TDK-LambdaManufacturers Part No.: JWS 50 5A HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

85mm

Depth

37mm

Efficiency

74%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

350g

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

58.278 OMR

58.278 OMR Each (ex VAT)

61.192 OMR

61.192 OMR Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 50 5A HFP, 5V dc, 10A, 50W, 1 Output, 120 → 330 V dc, 85

58.278 OMR

58.278 OMR Each (ex VAT)

61.192 OMR

61.192 OMR Each (inc. VAT)

TDK-Lambda Embedded Switch Mode Power Supply SMPS, JWS 50 5A HFP, 5V dc, 10A, 50W, 1 Output, 120 → 330 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 458.278 OMR
5 - 955.368 OMR
10 - 2453.174 OMR
25 - 4951.068 OMR
50+48.856 OMR

Technical Document

Specifications

Output Voltage

5V dc

Output Current

10A

Power Rating

50W

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

85mm

Depth

37mm

Efficiency

74%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

350g

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950