Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5-24, 24V dc, 220mA, 5.2W, 1 Output, 110 → 330 V dc, 85

RS Stock No.: 435-3314Brand: TDK-LambdaManufacturers Part No.: ZWS 5-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

220mA

Power Rating

5.2W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

98mm

Width

44.9mm

Depth

21mm

Efficiency

70%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

120g

Country of Origin

Malaysia

Product details

5 to 150W, Universal Input, Single Output, ZWS Series

Open PCB format units with optional cover kit. All units from 100W and above incorporate a passive filter for harmonic correction.

Conducted EMI conforms to EN55022-B
Power factor correction (100W and above)
Overvoltage and overcurrent protection
Fully regulated outputs
Operating temperature range -10°C to +60°C
Optional cover kits available (except for ZWS 5 and 10 types), see guide for suitable covers

Standards

EN60950; UL1950; CSA234; DENTORI; EN55022-B

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5-24, 24V dc, 220mA, 5.2W, 1 Output, 110 → 330 V dc, 85

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZWS 5-24, 24V dc, 220mA, 5.2W, 1 Output, 110 → 330 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

220mA

Power Rating

5.2W

Number of Outputs

1

Input Voltage

110 → 330 V dc, 85 → 265 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

98mm

Width

44.9mm

Depth

21mm

Efficiency

70%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

120g

Country of Origin

Malaysia

Product details

5 to 150W, Universal Input, Single Output, ZWS Series

Open PCB format units with optional cover kit. All units from 100W and above incorporate a passive filter for harmonic correction.

Conducted EMI conforms to EN55022-B
Power factor correction (100W and above)
Overvoltage and overcurrent protection
Fully regulated outputs
Operating temperature range -10°C to +60°C
Optional cover kits available (except for ZWS 5 and 10 types), see guide for suitable covers

Standards

EN60950; UL1950; CSA234; DENTORI; EN55022-B

Switch Mode - TDK-Lambda