Technical Document
Specifications
Brand
TDKSeries
EM400X
Suppressor Type
2 Electrode Arrester
DC Spark Over Voltage
480V
Impulse Spark Over Voltage
900V
Maximum Voltage Rating
60 V
Mounting Type
Through Hole
Dimensions
5.5 Dia. x 6mm
Depth
5.5mm
Height
5.7mm
Length
6mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Capacitance
1pF
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
0.605 OMR
Each (In a Pack of 5) (ex VAT)
0.635 OMR
Each (In a Pack of 5) (inc VAT)
5
0.605 OMR
Each (In a Pack of 5) (ex VAT)
0.635 OMR
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | 0.605 OMR | 3.025 OMR |
25 - 45 | 0.550 OMR | 2.750 OMR |
50+ | 0.495 OMR | 2.475 OMR |
Technical Document
Specifications
Brand
TDKSeries
EM400X
Suppressor Type
2 Electrode Arrester
DC Spark Over Voltage
480V
Impulse Spark Over Voltage
900V
Maximum Voltage Rating
60 V
Mounting Type
Through Hole
Dimensions
5.5 Dia. x 6mm
Depth
5.5mm
Height
5.7mm
Length
6mm
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-40°C
Capacitance
1pF
Country of Origin
China