TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

RS Stock No.: 242-7367Brand: TDKManufacturers Part No.: C1608X7R1E224K080AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Stock information temporarily unavailable.

44.000 OMR

0.011 OMR Each (On a Reel of 4000) (ex VAT)

46.200 OMR

0.012 OMR Each (On a Reel of 4000) (inc. VAT)

TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD

44.000 OMR

0.011 OMR Each (On a Reel of 4000) (ex VAT)

46.200 OMR

0.012 OMR Each (On a Reel of 4000) (inc. VAT)

TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

TDK

Capacitance

220nF

Voltage

25V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R