Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 179-5358Brand: TDKManufacturers Part No.: CGA3E2X7R1H104K080AE
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Country of Origin

Japan

Stock information temporarily unavailable.

7.875 OMR

0.016 OMR Each (On a Reel of 500) (ex VAT)

8.269 OMR

0.017 OMR Each (On a Reel of 500) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

7.875 OMR

0.016 OMR Each (On a Reel of 500) (ex VAT)

8.269 OMR

0.017 OMR Each (On a Reel of 500) (inc. VAT)

TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 5000.016 OMR7.875 OMR
1000 - 20000.016 OMR7.875 OMR
2500 - 45000.016 OMR7.875 OMR
5000 - 95000.016 OMR7.875 OMR
10000+0.010 OMR5.250 OMR

Technical Document

Specifications

Brand

TDK

Capacitance

100nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 2

Maximum Operating Temperature

+125°C

Country of Origin

Japan