TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

RS Stock No.: 179-5429Brand: TDKManufacturers Part No.: CGA4J4C0G2W472J125AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

4.7nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Stock information temporarily unavailable.

4.400 OMR

0.088 OMR Each (In a Pack of 50) (ex VAT)

4.620 OMR

0.092 OMR Each (In a Pack of 50) (inc. VAT)

TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD

4.400 OMR

0.088 OMR Each (In a Pack of 50) (ex VAT)

4.620 OMR

0.092 OMR Each (In a Pack of 50) (inc. VAT)

TDK 4.7nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 2000.088 OMR4.400 OMR
250 - 4500.082 OMR4.125 OMR
500 - 12000.072 OMR3.575 OMR
1250 - 24500.066 OMR3.300 OMR
2500+0.055 OMR2.750 OMR

Technical Document

Specifications

Brand

TDK

Capacitance

4.7nF

Voltage

450V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1