Technical Document
Specifications
Brand
TDKCapacitance
4700pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China
Stock information temporarily unavailable.
3.850 OMR
0.192 OMR Each (Supplied as a Tape) (ex VAT)
4.042 OMR
0.202 OMR Each (Supplied as a Tape) (inc. VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole
20
3.850 OMR
0.192 OMR Each (Supplied as a Tape) (ex VAT)
4.042 OMR
0.202 OMR Each (Supplied as a Tape) (inc. VAT)
TDK Single Layer Ceramic Capacitor (SLCC) 4700pF 2kV dc ±10%, CK45, Through Hole
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
20 - 80 | 0.192 OMR | 3.850 OMR |
100 - 180 | 0.165 OMR | 3.300 OMR |
200 - 380 | 0.138 OMR | 2.750 OMR |
400+ | 0.116 OMR | 2.310 OMR |
Technical Document
Specifications
Brand
TDKCapacitance
4700pF
Voltage
2kV dc
Mounting Type
Through Hole
Series
CK45
Tolerance
±10%
Country of Origin
China