Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TDK, VLS-EX-H, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 100 μH ±20% Shielded 1.1A Idc

RS Stock No.: 213-8198PBrand: TDKManufacturers Part No.: VLS6045EX-101M-H
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

100 μH

Maximum dc Current

1.1A

Package/Case

6045

Length

6mm

Depth

6.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

6.0 x 6.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

611mΩ

Series

VLS-EX-H

Core Material

Ferrite Core

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, VLS-EX-H, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 100 μH ±20% Shielded 1.1A Idc
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

TDK, VLS-EX-H, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core Core, 100 μH ±20% Shielded 1.1A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

100 μH

Maximum dc Current

1.1A

Package/Case

6045

Length

6mm

Depth

6.3mm

Automotive Standard

AEC-Q200

Height

4.5mm

Dimensions

6.0 x 6.3 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

611mΩ

Series

VLS-EX-H

Core Material

Ferrite Core

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more