TDS TDS Linear Solenoid, 12 V dc, 20N, 9.51N, 50 x 36 x 40 mm
RS Stock No.: 283-6072Brand: TDSManufacturers Part No.: TDS-12M KOMBIDistrelec Article No.: 15422733
Technical Document
Specifications
Brand
TDSPower Consumption
7.5 W
Supply Voltage
12 V dc
AC or DC Operation
dc
Maximum Pull Force
20N
Maximum Stroke
12mm
Holding Force
9.51N
Dimensions
50 x 36 x 40 mm
Series
TDS
Distrelec Product Id
15422733
Country of Origin
China
Stock information temporarily unavailable.
22.732 OMR
22.732 OMR Each (ex VAT)
23.869 OMR
23.869 OMR Each (inc. VAT)
TDS TDS Linear Solenoid, 12 V dc, 20N, 9.51N, 50 x 36 x 40 mm
1
22.732 OMR
22.732 OMR Each (ex VAT)
23.869 OMR
23.869 OMR Each (inc. VAT)
TDS TDS Linear Solenoid, 12 V dc, 20N, 9.51N, 50 x 36 x 40 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDSPower Consumption
7.5 W
Supply Voltage
12 V dc
AC or DC Operation
dc
Maximum Pull Force
20N
Maximum Stroke
12mm
Holding Force
9.51N
Dimensions
50 x 36 x 40 mm
Series
TDS
Distrelec Product Id
15422733
Country of Origin
China