TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC

RS Stock No.: 495-9732Brand: TE ConnectivityManufacturers Part No.: 1-1634582-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

53.1mm

Width

13.57mm

Depth

20.88mm

Contact Material

Brass

Dimensions

53.1 x 13.57 x 20.88mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TDE Series Connectors For PCB 5A

Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways

Approvals

UL recognised component

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

5.472 OMR

1.094 OMR Each (In a Pack of 5) (ex VAT)

5.746 OMR

1.149 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC
Select packaging type

5.472 OMR

1.094 OMR Each (In a Pack of 5) (ex VAT)

5.746 OMR

1.149 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 1201.094 OMR5.472 OMR
125 - 3701.018 OMR5.088 OMR
375 - 9950.979 OMR4.895 OMR
1000 - 19950.886 OMR4.428 OMR
2000+0.842 OMR4.208 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.77mm

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Termination Method

Solder

Current Rating

5.0A

Housing Material

Thermoplastic

Voltage Rating

250.0 V

Length

53.1mm

Width

13.57mm

Depth

20.88mm

Contact Material

Brass

Dimensions

53.1 x 13.57 x 20.88mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

TDE Series Connectors For PCB 5A

Straight PCB mounting & DIN41652 variant 2 European standard PCB footprint connectors
Board locks included as standard
4-40 threaded inserts or female screwlocks
Available in 9, 15, 25 and 37 ways

Approvals

UL recognised component

Value-Added D Type Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more