Technical Document
Specifications
Brand
TE ConnectivityIC Socket Type
Transistor Socket
Gender
Socket
Number Of Contacts
16
Number Of Rows
2
Socket Mounting Type
Through Hole
Country of Origin
Mexico
797,231.066 OMR
797,231.066 OMR 1 Pack of 150 (ex VAT)
837,092.619 OMR
837,092.619 OMR 1 Pack of 150 (inc. VAT)
TE Connectivity 16 Way Through Hole Transistor IC Socket
1
797,231.066 OMR
797,231.066 OMR 1 Pack of 150 (ex VAT)
837,092.619 OMR
837,092.619 OMR 1 Pack of 150 (inc. VAT)
TE Connectivity 16 Way Through Hole Transistor IC Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityIC Socket Type
Transistor Socket
Gender
Socket
Number Of Contacts
16
Number Of Rows
2
Socket Mounting Type
Through Hole
Country of Origin
Mexico