TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 32 Way, 2 Row

RS Stock No.: 706-4427Brand: TE ConnectivityManufacturers Part No.: 1-1827863-6
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

32

Number Of Rows

2

Pitch

2mm

Gender

Female

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

34.6mm

Width

12.45mm

Housing Material

PET

Country of Origin

China

Product details

TE Connectivity Dynamic 1100 Series Receptacle Housings

These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

6.160 OMR

1.232 OMR Each (In a Pack of 5) (ex VAT)

6.468 OMR

1.294 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 32 Way, 2 Row
Select packaging type

6.160 OMR

1.232 OMR Each (In a Pack of 5) (ex VAT)

6.468 OMR

1.294 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 32 Way, 2 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

32

Number Of Rows

2

Pitch

2mm

Gender

Female

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

34.6mm

Width

12.45mm

Housing Material

PET

Country of Origin

China

Product details

TE Connectivity Dynamic 1100 Series Receptacle Housings

These Dynamic D-1100 series wire to board receptacle housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is required in miniaturized equipment applications. These Dynamic D-1100 receptacle housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock and keying are incorporated into the design for accurate and secure mating. These housings are also colour coded with the circuit number marked on them for accurate mating identification and wiring.
The socket contacts for these Dynamic D-1100 series wire to board receptacle housings must be purchased separately, see stock number 706-0416 typically

TE Connectivity Dynamic 1000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more