Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity Male 1.85mm to 1.85mm, 1m, Flexible Double Shield Coaxial, Terminated50 Ω

RS Stock No.: 249-4303Brand: TE ConnectivityManufacturers Part No.: 1-2016487-0
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Connector 1

1.85mm

Terminated/Unterminated

Terminated

Coaxial Type

Flexible Double Shield

Connector 2

1.85mm

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Outer Diameter

4.9mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black, Red

Voltage Rating

150 V

Maximum Operating Temperature

+125°C

Sheath Material

FEP

Operating Temperature Range

-55 → 125 °C

Shielding

Yes

Velocity ratio

74%

Conductor Material

Copper

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

1,257.234 OMR

1,257.234 OMR Each (ex VAT)

1,320.096 OMR

1,320.096 OMR Each (inc. VAT)

TE Connectivity Male 1.85mm to 1.85mm, 1m, Flexible Double Shield Coaxial, Terminated50 Ω

1,257.234 OMR

1,257.234 OMR Each (ex VAT)

1,320.096 OMR

1,320.096 OMR Each (inc. VAT)

TE Connectivity Male 1.85mm to 1.85mm, 1m, Flexible Double Shield Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 41,257.234 OMR
5+1,135.282 OMR

Technical Document

Specifications

Connector 1

1.85mm

Terminated/Unterminated

Terminated

Coaxial Type

Flexible Double Shield

Connector 2

1.85mm

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Outer Diameter

4.9mm

Characteristic Impedance

50 Ω

Length

1m

Sheath Colour

Black, Red

Voltage Rating

150 V

Maximum Operating Temperature

+125°C

Sheath Material

FEP

Operating Temperature Range

-55 → 125 °C

Shielding

Yes

Velocity ratio

74%

Conductor Material

Copper

Minimum Operating Temperature

-55°C

Country of Origin

China