TE Connectivity 1-2118909-4 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee

RS Stock No.: 237-8063Brand: TE ConnectivityManufacturers Part No.: 1-2118909-4
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Gain

4.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

200mm

Country of Origin

China

Stock information temporarily unavailable.

3.575 OMR

0.715 OMR Each (In a Pack of 5) (ex VAT)

3.754 OMR

0.751 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity 1-2118909-4 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
Select packaging type

3.575 OMR

0.715 OMR Each (In a Pack of 5) (ex VAT)

3.754 OMR

0.751 OMR Each (In a Pack of 5) (inc. VAT)

TE Connectivity 1-2118909-4 PCB WiFi Antenna, Bluetooth (BLE), WiFi, ZigBee
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 50.715 OMR3.575 OMR
10 - 200.676 OMR3.382 OMR
25 - 450.654 OMR3.272 OMR
50 - 950.644 OMR3.218 OMR
100+0.638 OMR3.190 OMR

Technical Document

Specifications

RF Protocols

Bluetooth (BLE), WiFi, ZigBee

Internal/External

Internal

Antenna Physical Form

PCB

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Adhesive

Gain

4.3dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

Cable Length

200mm

Country of Origin

China