Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity 1-2328823-1, LUMAWISE Endurance S Series LED Lens

RS Stock No.: 188-1393Brand: TE ConnectivityManufacturers Part No.: 1-2328823-1
brand-logo
View all in LED Lenses & Reflectors

Technical Document

Specifications

Series

LUMAWISE Endurance S

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Material

Polycarbonate (PC)

Affixing Method

Threaded

For Use With

LUMAWISE Endurance S Connector Systems

Dimensions

80 Dia. x 33.43mm

Clear or Diffused

Clear

Diameter

80mm

Height

33.43mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

5.302 OMR

2.651 OMR Each (In a Pack of 2) (ex VAT)

5.567 OMR

2.784 OMR Each (In a Pack of 2) (inc. VAT)

TE Connectivity 1-2328823-1, LUMAWISE Endurance S Series LED Lens
Select packaging type

5.302 OMR

2.651 OMR Each (In a Pack of 2) (ex VAT)

5.567 OMR

2.784 OMR Each (In a Pack of 2) (inc. VAT)

TE Connectivity 1-2328823-1, LUMAWISE Endurance S Series LED Lens
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

LUMAWISE Endurance S

Product Type

LED Lens

Lens Shape

Dome

Number of LEDs Per Lens

1

Lens Material

Polycarbonate (PC)

Affixing Method

Threaded

For Use With

LUMAWISE Endurance S Connector Systems

Dimensions

80 Dia. x 33.43mm

Clear or Diffused

Clear

Diameter

80mm

Height

33.43mm

Country of Origin

Czech Republic