TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 192-0363Brand: TE ConnectivityManufacturers Part No.: 1-5747150-3
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Polyester

Length

30.89mm

Width

12.16mm

Depth

12.55mm

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Dimensions

30.89 x 12.16 x 12.55mm

Series

AMPLIMITE HD-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

3.030 OMR

3.030 OMR Each (ex VAT)

3.182 OMR

3.182 OMR Each (inc. VAT)

TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

3.030 OMR

3.030 OMR Each (ex VAT)

3.182 OMR

3.182 OMR Each (inc. VAT)

TE Connectivity Amplimite HD-20 9 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 43.030 OMR
5+2.959 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Current Rating

6.0A

Housing Material

Polyester

Length

30.89mm

Width

12.16mm

Depth

12.55mm

Contact Plating

Nickel

Contact Material

Phosphor Bronze

Dimensions

30.89 x 12.16 x 12.55mm

Series

AMPLIMITE HD-20

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55.0°C

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more