Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row

RS Stock No.: 680-1146Brand: TE ConnectivityManufacturers Part No.: 1-640517-0Distrelec Article No.: 30279552
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

4.19mm

Gender

Male

Series

Miniature Rectangular II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

19.18mm

Width

12.95mm

Housing Material

Nylon

Product details

Miniature Rectangular (MR) Housings

TE Connectivity Miniature Rectangular (MR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

9.570 OMR

0.957 OMR Each (In a Pack of 10) (ex VAT)

10.048 OMR

1.005 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
Select packaging type

9.570 OMR

0.957 OMR Each (In a Pack of 10) (ex VAT)

10.048 OMR

1.005 OMR Each (In a Pack of 10) (inc. VAT)

TE Connectivity, Miniature Rectangular II Male Connector Housing, 4.19mm Pitch, 2 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

2

Number Of Rows

1

Pitch

4.19mm

Gender

Male

Series

Miniature Rectangular II

For Use With

Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Length

19.18mm

Width

12.95mm

Housing Material

Nylon

Product details

Miniature Rectangular (MR) Housings

TE Connectivity Miniature Rectangular (MR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more