TE Connectivity Male Crimp Circular Connector Contact, Contact Size 16, Wire Size 18 → 14 AWG

Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Contact Type
Signal
Length
27.48mm
Contact Plating
Tin over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+90°C
Series Number
166361
Product details
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
3.885 OMR
0.388 OMR Each (In a Pack of 10) (ex VAT)
4.079 OMR
0.407 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
3.885 OMR
0.388 OMR Each (In a Pack of 10) (ex VAT)
4.079 OMR
0.407 OMR Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | 0.388 OMR | 3.885 OMR |
100 - 240 | 0.341 OMR | 3.412 OMR |
250 - 490 | 0.326 OMR | 3.255 OMR |
500+ | 0.326 OMR | 3.255 OMR |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
Contact Size
16
Wire Size
18 → 14 AWG
Termination Method
Crimp
Series
Type III+
For Use With
CPC Connectors, G Series Connectors, M Series Connectors
Contact Type
Signal
Length
27.48mm
Contact Plating
Tin over Nickel
Contact Material
Brass
Minimum Operating Temperature
-55°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+90°C
Series Number
166361
Product details
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing