TE Connectivity Amplimite HDE 37 Way Cable Mount D-sub Connector Socket

RS Stock No.: 192-0059Brand: TE ConnectivityManufacturers Part No.: 1-745497-5
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Mounting Type

Cable Mount

Termination Method

IDC

Housing Material

Metal

Length

2.74in

Width

0.8in

Depth

0.509in

Dimensions

2.74 x 0.8 x 0.509in

Series

AMPLIMITE HDE

Contact Material

Phosphor Bronze

Contact Size

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

496.188 OMR

8.860 OMR Each (In a Pack of 56) (ex VAT)

520.997 OMR

9.303 OMR Each (In a Pack of 56) (inc. VAT)

TE Connectivity Amplimite HDE 37 Way Cable Mount D-sub Connector Socket

496.188 OMR

8.860 OMR Each (In a Pack of 56) (ex VAT)

520.997 OMR

9.303 OMR Each (In a Pack of 56) (inc. VAT)

TE Connectivity Amplimite HDE 37 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

37

Gender

Female

Mounting Type

Cable Mount

Termination Method

IDC

Housing Material

Metal

Length

2.74in

Width

0.8in

Depth

0.509in

Dimensions

2.74 x 0.8 x 0.509in

Series

AMPLIMITE HDE

Contact Material

Phosphor Bronze

Contact Size

20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more