TE Connectivity AMP MCP 2.8 Series Male Crimp Terminal

Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
AMP MCP 2.8 Connector Housing
Series
AMP MCP 2.8
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Country of Origin
Germany
Product details
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
15.125 OMR
0.302 OMR Each (In a Pack of 50) (ex VAT)
15.881 OMR
0.317 OMR Each (In a Pack of 50) (inc. VAT)
50
15.125 OMR
0.302 OMR Each (In a Pack of 50) (ex VAT)
15.881 OMR
0.317 OMR Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | 0.302 OMR | 15.125 OMR |
| 500 - 1200 | 0.220 OMR | 11.000 OMR |
| 1250 - 2450 | 0.182 OMR | 9.075 OMR |
| 2500 - 4950 | 0.165 OMR | 8.250 OMR |
| 5000+ | 0.160 OMR | 7.975 OMR |
Technical Document
Specifications
Brand
TE ConnectivityGender
Male
For Use With
AMP MCP 2.8 Connector Housing
Series
AMP MCP 2.8
Minimum Wire Size mm²
1.5mm²
Maximum Wire Size mm²
2.5mm²
Termination Method
Crimp
Contact Plating
Tin
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+130°C
Country of Origin
Germany
Product details
TE Connectivity HDSCS MCP 2.8 Tab Contacts with Single Wire Sealing System (SWS)
MCP 2.8 tab timer contacts with single wire sealing system (SWS) steel top spring and 2.79 x 0.81mm mating interface area. These MCP 2.8 tab timer contacts mate with the MCP 2.8 contact system but can also be used in the heavy duty sealed connector series (HDSCS) and Junior Power Timer (JPT) connector system.
For suitable wire seal for 726-8957 see stock number 395-7599, for 726-8966 see stock number 395-7583. For cavity plug see stock number 680-6905.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

