TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²

RS Stock No.: 842-315Brand: TE ConnectivityManufacturers Part No.: 141085-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Tab

Gender

Male

Series

PIDG FASTON .250

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

28mm

Country of Origin

France

Product details

TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals

PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²

Approvals

UL recognised

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

61.050 OMR

0.610 OMR Each (In a Pack of 100) (ex VAT)

64.102 OMR

0.641 OMR Each (In a Pack of 100) (inc. VAT)

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²

61.050 OMR

0.610 OMR Each (In a Pack of 100) (ex VAT)

64.102 OMR

0.641 OMR Each (In a Pack of 100) (inc. VAT)

TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 4mm² to 6mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 4000.610 OMR61.050 OMR
500 - 19000.506 OMR50.600 OMR
2000+0.434 OMR43.450 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Tab

Gender

Male

Series

PIDG FASTON .250

Minimum Wire Size mm²

4mm²

Maximum Wire Size mm²

6mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

11AWG

Maximum Wire Size AWG

10AWG

Termination Method

Crimp

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

28mm

Country of Origin

France

Product details

TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals

PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²

Approvals

UL recognised

TE Connectivity PIDG Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more